MMSZ4717G vs SZMMSZ4717T3G feature comparison

MMSZ4717G Rectron Semiconductor

Buy Now Datasheet

SZMMSZ4717T3G onsemi

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer RECTRON LTD ON SEMICONDUCTOR
Package Description R-PDSO-G2 R-PDSO-G2
Pin Count 2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code R-PDSO-G2 R-PDSO-G2
JESD-609 Code e3
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified
Reference Voltage-Nom 43 V 43 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 10 10
Voltage Tol-Max 5% 5%
Working Test Current 0.05 mA 0.05 mA
Base Number Matches 1 1
Operating Temperature-Min -55 °C
Reference Standard AEC-Q101

Compare MMSZ4717G with alternatives

Compare SZMMSZ4717T3G with alternatives