MMSZ4717-E3-18 vs MMSZ5260ET1 feature comparison

MMSZ4717-E3-18 Vishay Intertechnologies

Buy Now Datasheet

MMSZ5260ET1 Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC ROCHESTER ELECTRONICS LLC
Pin Count 2 2
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Factory Lead Time 11 Weeks
Samacsys Manufacturer Vishay
Configuration SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code R-PDSO-G2 R-PDSO-F2
JESD-609 Code e3 e0
Moisture Sensitivity Level 1 NOT SPECIFIED
Number of Elements 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W
Reference Voltage-Nom 43 V 43 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING FLAT
Terminal Position DUAL DUAL
Voltage Tol-Max 5%
Working Test Current 0.05 mA
Base Number Matches 1 2
Package Description CASE 425-04, 2 PIN
Manufacturer Package Code CASE 425-04
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status COMMERCIAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare MMSZ4717-E3-18 with alternatives