MMSZ4711-TP-HF vs MMSZ5254B-TP-HF feature comparison

MMSZ4711-TP-HF Micro Commercial Components

Buy Now Datasheet

MMSZ5254B-TP-HF Micro Commercial Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS CORP MICRO COMMERCIAL COMPONENTS CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code R-PDSO-G2 R-PDSO-G2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Power Dissipation-Max 0.5 W 0.5 W
Reference Voltage-Nom 27 V 27 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Voltage Tol-Max 5% 5%
Working Test Current 0.05 mA 4.6 mA
Base Number Matches 1 1
Package Description SOD-123, 2 PIN
Dynamic Impedance-Max 41 Ω
Forward Voltage-Max (VF) 0.9 V
Knee Impedance-Max 600 Ω
Operating Temperature-Min -55 °C
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL
Reverse Current-Max 0.1 µA
Reverse Test Voltage 21 V
Time@Peak Reflow Temperature-Max (s) 10
Voltage Temp Coeff-Max 24.3 mV/°C

Compare MMSZ4711-TP-HF with alternatives

Compare MMSZ5254B-TP-HF with alternatives