MMSZ4705 vs MMSZ4705-V-GS18 feature comparison

MMSZ4705 Secos Corporation

Buy Now Datasheet

MMSZ4705-V-GS18 Vishay Intertechnologies

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SECOS CORP VISHAY INTERTECHNOLOGY INC
Reach Compliance Code unknown compliant
Diode Type ZENER DIODE ZENER DIODE
Base Number Matches 12 2
Rohs Code Yes
Package Description ROHS COMPLIANT, PLASTIC PACKAGE-2
Configuration SINGLE
Diode Element Material SILICON
JESD-30 Code R-PDSO-G2
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.5 W
Qualification Status Not Qualified
Reference Voltage-Nom 18 V
Surface Mount YES
Technology ZENER
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Position DUAL
Voltage Tol-Max 5%
Working Test Current 0.05 mA

Compare MMSZ4705-V-GS18 with alternatives