MMSZ4700T3G vs MMSZ4700T1G feature comparison

MMSZ4700T3G onsemi

Buy Now Datasheet

MMSZ4700T1G onsemi

Buy Now Datasheet
Yes Yes
Yes
Active Active
ON SEMICONDUCTOR ONSEMI
R-PDSO-G2
2 2
CASE 425-04 425-04
compliant compliant
EAR99 EAR99
8541.10.00.50 8541.10.00.50
SINGLE SINGLE
SILICON SILICON
ZENER DIODE ZENER DIODE
R-PDSO-G2 R-PDSO-G2
e3 e3
1 1
2 2
150 °C 150 °C
-55 °C -55 °C
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
260 260
UNIDIRECTIONAL UNIDIRECTIONAL
0.5 W 0.5 W
Not Qualified Not Qualified
13 V 13 V
YES YES
ZENER ZENER
MATTE TIN MATTE TIN
GULL WING GULL WING
DUAL DUAL
10 30
5% 5%
0.05 mA 0.05 mA
1 1
SOD-123 2 LEAD
55 Weeks, 2 Days
onsemi
1

Compare MMSZ4700T3G with alternatives

Compare MMSZ4700T1G with alternatives