MMSZ4694 vs MMSZ4694-G3-08 feature comparison

MMSZ4694 Galaxy Microelectronics

Buy Now Datasheet

MMSZ4694-G3-08 Vishay Intertechnologies

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD VISHAY INTERTECHNOLOGY INC
Part Package Code SOD-123
Package Description SOD-123, 2 PIN
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code R-PDSO-G2 R-PDSO-G2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Reference Voltage-Nom 8.2 V 8.2 V
Reverse Current-Max 1 µA
Reverse Test Voltage 6.2 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Voltage Tol-Max 5% 5%
Working Test Current 0.05 mA 0.05 mA
Base Number Matches 12 1
Pbfree Code Yes
Rohs Code Yes
Pin Count 2
Factory Lead Time 11 Weeks
Samacsys Manufacturer Vishay
JESD-609 Code e3
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Terminal Finish Matte Tin (Sn)
Time@Peak Reflow Temperature-Max (s) 10

Compare MMSZ4694-G3-08 with alternatives