MMSZ4692-VT/R7
vs
MMSZ4692-V-GS18
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
PAN JIT INTERNATIONAL INC
VISHAY SEMICONDUCTORS
Package Description
R-PDSO-G2
R-PDSO-G2
Pin Count
2
2
Reach Compliance Code
compliant
unknown
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JESD-30 Code
R-PDSO-G2
R-PDSO-G2
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
0.5 W
Qualification Status
Not Qualified
Not Qualified
Reference Voltage-Nom
6.8 V
6.8 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tol-Max
5%
5%
Working Test Current
0.05 mA
0.05 mA
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8541.10.00.50
JESD-609 Code
e3
Moisture Sensitivity Level
1
Terminal Finish
MATTE TIN
Compare MMSZ4692-VT/R7 with alternatives
Compare MMSZ4692-V-GS18 with alternatives