MMSZ4692-E3-08 vs MSP1N5235AUR-1E3 feature comparison

MMSZ4692-E3-08 Vishay Intertechnologies

Buy Now Datasheet

MSP1N5235AUR-1E3 Microsemi Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC MICROSEMI CORP
Pin Count 2 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Factory Lead Time 11 Weeks
Samacsys Manufacturer Vishay
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code R-PDSO-G2 O-LELF-R2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 175 °C
Operating Temperature-Min -55 °C -65 °C
Package Body Material PLASTIC/EPOXY GLASS
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Reference Voltage-Nom 6.8 V 6.8 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING WRAP AROUND
Terminal Position DUAL END
Voltage Tol-Max 5% 10%
Working Test Current 0.05 mA 20 mA
Base Number Matches 1 2
Part Package Code DO-213AA
Package Description O-LELF-R2
Case Connection ISOLATED
JEDEC-95 Code DO-213AA
Qualification Status Not Qualified
Reference Standard MIL-19500

Compare MMSZ4692-E3-08 with alternatives

Compare MSP1N5235AUR-1E3 with alternatives