MMSZ4689 vs MMSZ4689_NL feature comparison

MMSZ4689 Rochester Electronics LLC

Buy Now Datasheet

MMSZ4689_NL Fairchild Semiconductor Corporation

Buy Now Datasheet
Pbfree Code No Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC FAIRCHILD SEMICONDUCTOR CORP
Package Description D6, 2 PIN R-PDSO-G2
Pin Count 2 2
Manufacturer Package Code D6 D6
Reach Compliance Code unknown compliant
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code R-PDSO-G2 R-PDSO-G2
JESD-609 Code e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status COMMERCIAL Not Qualified
Reference Voltage-Nom 5.11 V 5.11 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tol-Max 5% 5%
Working Test Current 0.05 mA 0.05 mA
Base Number Matches 15 1
Rohs Code Yes
ECCN Code EAR99
HTS Code 8541.10.00.50
Operating Temperature-Max 150 °C

Compare MMSZ4689 with alternatives

Compare MMSZ4689_NL with alternatives