MMSZ4684T-T vs SZMMSZ4684T1G feature comparison

MMSZ4684T-T Rectron Semiconductor

Buy Now Datasheet

SZMMSZ4684T1G onsemi

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer RECTRON LTD ONSEMI
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Diode Type ZENER DIODE ZENER DIODE
JESD-609 Code e3 e3
Terminal Finish MATTE TIN MATTE TIN
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code SOD-123 2 LEAD
Package Description ROHS COMPLIANT, PLASTIC, CASE 425-04, 2 PIN
Pin Count 2
Manufacturer Package Code 425-04
Factory Lead Time 12 Weeks
Samacsys Manufacturer onsemi
Configuration SINGLE
Diode Element Material SILICON
JESD-30 Code R-PDSO-G2
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.5 W
Reference Standard AEC-Q101
Reference Voltage-Nom 3.3 V
Surface Mount YES
Technology ZENER
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tol-Max 5.15%
Working Test Current 0.05 mA

Compare MMSZ4684T-T with alternatives

Compare SZMMSZ4684T1G with alternatives