MMSZ4684-E3-18 vs MMSZ4684-T1-LF feature comparison

MMSZ4684-E3-18 Vishay Intertechnologies

Buy Now Datasheet

MMSZ4684-T1-LF Won-Top Electronics Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC WON-TOP ELECTRONICS CO LTD
Pin Count 2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Factory Lead Time 11 Weeks
Samacsys Manufacturer Vishay
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code R-PDSO-G2 R-PDSO-G2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Reference Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 10 NOT SPECIFIED
Voltage Tol-Max 5% 5%
Working Test Current 0.05 mA 0.05 mA
Base Number Matches 1 1
Reverse Current-Max 7.5 µA
Reverse Test Voltage 1.5 V

Compare MMSZ4684-E3-18 with alternatives

Compare MMSZ4684-T1-LF with alternatives