MMSZ4679T1T3 vs SZMMSZ4679T1G feature comparison

MMSZ4679T1T3 Motorola Semiconductor Products

Buy Now Datasheet

SZMMSZ4679T1G onsemi

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOTOROLA INC ONSEMI
Package Description R-PDSO-G2 ROHS COMPLIANT, PLASTIC, CASE 425-04, 2 PIN
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code R-PDSO-G2 R-PDSO-G2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Qualification Status Not Qualified
Reference Voltage-Nom 2 V 2 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Voltage Tol-Max 5% 5%
Working Test Current 0.05 mA 0.05 mA
Base Number Matches 2 1
Pbfree Code Yes
Part Package Code SOD-123 2 LEAD
Pin Count 2
Manufacturer Package Code 425-04
Factory Lead Time 11 Weeks
Samacsys Manufacturer onsemi
JESD-609 Code e3
Moisture Sensitivity Level 1
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max 0.5 W
Reference Standard AEC-Q101
Terminal Finish MATTE TIN
Time@Peak Reflow Temperature-Max (s) 30

Compare MMSZ4679T1T3 with alternatives

Compare SZMMSZ4679T1G with alternatives