MMSZ3V9T3
vs
JAN1N5519B
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
KNOX SEMICONDUCTORS INC
Package Description
LEAD FREE, PLASTIC, CASE 425-04, 2 PIN
HERMETIC SEALED, GLASS PACKAGE-2
Pin Count
2
2
Manufacturer Package Code
CASE 425-04
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
90 Ω
24 Ω
JESD-30 Code
R-PDSO-G2
O-LALF-W2
JESD-609 Code
e0
e0
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
175 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
GLASS
Package Shape
RECTANGULAR
ROUND
Package Style
SMALL OUTLINE
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
0.4 W
Qualification Status
Not Qualified
Not Qualified
Reference Standard
UL RECOGNIZED
MIL-19500/437
Reference Voltage-Nom
3.9 V
3.6 V
Surface Mount
YES
NO
Technology
ZENER
ZENER
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
WIRE
Terminal Position
DUAL
AXIAL
Voltage Tol-Max
5%
5%
Working Test Current
5 mA
20 mA
Base Number Matches
3
4
Additional Feature
LOW NOISE
Case Connection
ISOLATED
Reverse Current-Max
3 µA
Voltage Temp Coeff-Max
Compare MMSZ3V9T3 with alternatives
Compare JAN1N5519B with alternatives