MMSZ2V4T1T3 vs BZX55C2V4 feature comparison

MMSZ2V4T1T3 Motorola Semiconductor Products

Buy Now Datasheet

BZX55C2V4 Lite-On Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC LITE-ON SEMICONDUCTOR CORP
Package Description R-PDSO-G2 GLASS, DO-35, 2 PIN
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code R-PDSO-G2 O-PALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 2.4 V 2.4 V
Surface Mount YES NO
Technology ZENER ZENER
Terminal Form GULL WING WIRE
Terminal Position DUAL AXIAL
Voltage Tol-Max 5% 5.79%
Working Test Current 5 mA 5 mA
Base Number Matches 2 39
Rohs Code Yes
Part Package Code DO-35
Pin Count 2
Additional Feature LOW NOISE
Case Connection ISOLATED
Dynamic Impedance-Max 85 Ω
JEDEC-95 Code DO-35
Operating Temperature-Max 175 °C

Compare MMSZ2V4T1T3 with alternatives

Compare BZX55C2V4 with alternatives