MMSZ2V4ET1
vs
CDLL5221CE3
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Transferred
parentfamilyid
1039331
Ihs Manufacturer
ONSEMI
MICROSEMI CORP
Package Description
PLASTIC, CASE 425-04, 2 PIN
O-LELF-R2
Pin Count
2
Manufacturer Package Code
CASE 425-04
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Factory Lead Time
4 Weeks
Total Weight
11.67
Category CO2 Kg
8.7
8.7
CO2
101.529
Candidate List Date
2024-01-23
2017-07-07
SVHC Over MCV
7439-92-1
CAS Accounted for Wt
100
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
7440-02-0, 1333-86-4, 7439-92-1
EFUP
50
Conflict Mineral Status
DRC Conflict Free Undeterminable
DRC Conflict Free
Conflict Mineral Status Source
Conflict Minerals Statement
CMRT V5.10
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
100 Ω
JESD-30 Code
R-PDSO-G2
O-LELF-R2
JESD-609 Code
e0
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
175 °C
Package Body Material
PLASTIC/EPOXY
GLASS
Package Shape
RECTANGULAR
ROUND
Package Style
SMALL OUTLINE
LONG FORM
Peak Reflow Temperature (Cel)
235
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
2.4 V
2.4 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
WRAP AROUND
Terminal Position
DUAL
END
Voltage Tol-Max
5%
2%
Working Test Current
5 mA
20 mA
Base Number Matches
1
1
kg CO2e/kg
8.7
Average Weight (mg)
28
CO2e (mg)
243.6
Compliance Temperature Grade
Military: -65C to +175C
Additional Feature
METALLURGICALLY BONDED
Case Connection
ISOLATED
JEDEC-95 Code
DO-213AA
Operating Temperature-Min
-65 °C
Compare MMSZ2V4ET1 with alternatives
Compare CDLL5221CE3 with alternatives