MMSZ13ET1G vs 1N6327BD2A-JQRS.GRPB feature comparison

MMSZ13ET1G onsemi

Buy Now Datasheet

1N6327BD2A-JQRS.GRPB TT Electronics Resistors

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
parentfamilyid 1039321
Ihs Manufacturer ON SEMICONDUCTOR TT ELECTRONICS PLC
Pin Count 2
Manufacturer Package Code CASE 425-04
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Total Weight 11.67
Category CO2 Kg 8.7 8.7
CO2 101.529
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2020-01-16
CAS Accounted for Wt 89
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 7440-02-0, 1333-86-4
EFUP e
Conflict Mineral Status DRC Conflict Free Undeterminable DRC Conflict Free Undeterminable
Conflict Mineral Status Source Conflict Minerals Statement Conflict Minerals Statement
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 30 Ω
JESD-30 Code R-PDSO-G2 R-CDSO-N2
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 175 °C
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 13 V 13 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish TIN
Terminal Form GULL WING NO LEAD
Terminal Position DUAL DUAL
Voltage Tol-Max 5% 5%
Working Test Current 5 mA 9.5 mA
Base Number Matches 1 2
Package Description R-CDSO-N2
Compliance Temperature Grade Military: -65C to +175C
Additional Feature HIGH RELIABILITY
Operating Temperature-Min -65 °C

Compare MMSZ13ET1G with alternatives

Compare 1N6327BD2A-JQRS.GRPB with alternatives