MMSTA92 vs PMSTA92T/R feature comparison

MMSTA92 Transys Electronics Limited

Buy Now Datasheet

PMSTA92T/R Nexperia

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer TRANSYS ELECTRONICS LTD NEXPERIA
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Base Number Matches 7 2
Rohs Code Yes
Package Description SMALL OUTLINE, R-PDSO-G3
Date Of Intro 2017-02-01
Collector Current-Max (IC) 0.1 A
Collector-Emitter Voltage-Max 300 V
Configuration SINGLE
DC Current Gain-Min (hFE) 30
JESD-30 Code R-PDSO-G3
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type PNP
Surface Mount YES
Terminal Finish TIN
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application SWITCHING
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 50 MHz

Compare PMSTA92T/R with alternatives