MMST6427-7 vs MMST6427-7-F feature comparison

MMST6427-7 Diodes Incorporated

Buy Now Datasheet

MMST6427-7-F Diodes Incorporated

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer DIODES INC DIODES INC
Package Description SMALL OUTLINE, R-PDSO-G3 SMALL OUTLINE, R-PDSO-G3
Pin Count 3 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Samacsys Manufacturer Diodes Incorporated Diodes Incorporated
Collector Current-Max (IC) 0.5 A 0.5 A
Collector-Emitter Voltage-Max 40 V 40 V
Configuration DARLINGTON DARLINGTON
DC Current Gain-Min (hFE) 14000 14000
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e0 e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 2 1
Factory Lead Time 8 Weeks
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max (Abs) 0.2 W
Time@Peak Reflow Temperature-Max (s) 30

Compare MMST6427-7 with alternatives

Compare MMST6427-7-F with alternatives