MMST4403-TP-HF
vs
PMBT4403,235
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS CORP
NXP SEMICONDUCTORS
Package Description
HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3
PLASTIC, SST3, 3 PIN
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
0.6 A
0.6 A
Collector-Emitter Voltage-Max
40 V
40 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
100
20
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Polarity/Channel Type
PNP
PNP
Power Dissipation-Max (Abs)
0.2 W
0.3 W
Surface Mount
YES
YES
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
200 MHz
200 MHz
Turn-off Time-Max (toff)
255 ns
350 ns
Turn-on Time-Max (ton)
35 ns
40 ns
Base Number Matches
1
2
Part Package Code
TO-236
Pin Count
3
Manufacturer Package Code
SOT23
HTS Code
8541.21.00.75
Factory Lead Time
4 Weeks
Collector-Base Capacitance-Max
8.5 pF
JESD-609 Code
e3
Moisture Sensitivity Level
1
Qualification Status
Not Qualified
Terminal Finish
TIN
Transistor Application
SWITCHING
VCEsat-Max
0.75 V
Compare MMST4403-TP-HF with alternatives
Compare PMBT4403,235 with alternatives