MMST3906-7-F
vs
MMBT3906/D87Z
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
DIODES INC
NATIONAL SEMICONDUCTOR CORP
Pin Count
3
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Samacsys Manufacturer
Diodes Incorporated
Collector Current-Max (IC)
0.2 A
0.2 A
Collector-Emitter Voltage-Max
40 V
40 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
30
30
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
PNP
PNP
Power Dissipation-Max (Abs)
0.2 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
300 MHz
250 MHz
Turn-off Time-Max (toff)
300 ns
300 ns
Turn-on Time-Max (ton)
70 ns
70 ns
Base Number Matches
1
1
Package Description
SMALL OUTLINE, R-PDSO-G3
HTS Code
8541.21.00.75
Collector-Base Capacitance-Max
4.5 pF
JEDEC-95 Code
TO-236AB
Operating Temperature-Min
-55 °C
Power Dissipation Ambient-Max
0.35 W
Transistor Application
SWITCHING
VCEsat-Max
0.4 V
Compare MMST3906-7-F with alternatives
Compare MMBT3906/D87Z with alternatives