MMST3906-7 vs MMBT3906T-7-F feature comparison

MMST3906-7 Diodes Incorporated

Buy Now Datasheet

MMBT3906T-7-F Diodes Incorporated

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer DIODES INC DIODES INC
Package Description ULTRA SMALL, PLASTIC PACKAGE-3 GREEN, PLASTIC PACKAGE-3
Pin Count 3 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.2 A 0.2 A
Collector-Emitter Voltage-Max 40 V 40 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 30 30
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e0 e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type PNP PNP
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 300 MHz 250 MHz
Turn-off Time-Max (toff) 300 ns 300 ns
Turn-on Time-Max (ton) 70 ns 70 ns
Base Number Matches 1 1
Samacsys Manufacturer Diodes Incorporated
Additional Feature HIGH RELIABILITY
Collector-Base Capacitance-Max 4.5 pF
Operating Temperature-Min -55 °C
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max (Abs) 0.15 W
Reference Standard AEC-Q101
Time@Peak Reflow Temperature-Max (s) 30
VCEsat-Max 0.4 V

Compare MMST3906-7 with alternatives

Compare MMBT3906T-7-F with alternatives