MMST2907A vs MMBT2907AQ-7-F feature comparison

MMST2907A ROHM Semiconductor

Buy Now Datasheet

MMBT2907AQ-7-F Diodes Incorporated

Buy Now Datasheet
Yes Yes
Yes Yes
Not Recommended Active
ROHM CO LTD DIODES INC
compliant compliant
EAR99 EAR99
0.6 A 0.6 A
60 V 60 V
SINGLE SINGLE
50 50
R-PDSO-G3 R-PDSO-G3
e1 e3
1 1
1 1
3 3
150 °C 150 °C
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
260 260
PNP PNP
0.2 W 0.35 W
Not Qualified
YES YES
Tin/Silver/Copper (Sn/Ag/Cu) MATTE TIN
GULL WING GULL WING
DUAL DUAL
10 30
SWITCHING SWITCHING
SILICON SILICON
200 MHz 200 MHz
180 ns 100 ns
9 1
SMALL OUTLINE, R-PDSO-G3
8 Weeks
Diodes Incorporated
HIGH RELIABILITY
AEC-Q101
45 ns

Compare MMST2907A with alternatives

Compare MMBT2907AQ-7-F with alternatives