MMSST-03-24-L-10.00-S-K vs DF22A-3S-7.92C feature comparison

MMSST-03-24-L-10.00-S-K Samtec Inc

Buy Now Datasheet

DF22A-3S-7.92C Hirose Electric Co Ltd

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC HIROSE ELECTRIC CO LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8544.42
Additional Feature POLARIZED
Body/Shell Style SOCKET SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination NOT APPLICABLE
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 2.9 A
Termination Type CRIMP CRIMP
Total Number of Contacts 3 3
Base Number Matches 2 1
UL Flammability Code 94V-0

Compare MMSST-03-24-L-10.00-S-K with alternatives

Compare DF22A-3S-7.92C with alternatives