MMSS-25-24-L-24.00-S-K Samtec IncBuy Now Datasheet |
8614-10-25-1-X0-0 Amphenol FCiBuy Now Datasheet |
Rohs Code | Yes | No |
---|---|---|
Part Life Cycle Code | Active | Active |
Ihs Manufacturer | SAMTEC INC | FCI |
Reach Compliance Code | compliant | compliant |
Additional Feature | POLARIZED | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | BOARD CONNECTOR |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | FEMALE |
DIN Conformance | NO | NO |
Filter Feature | NO | NO |
IEC Conformance | NO | NO |
JESD-609 Code | e3 | |
MIL Conformance | NO | NO |
Mixed Contacts | NO | NO |
Mounting Type | CABLE | CABLE |
Number Of Connectors | ONE | ONE |
Number of Rows Loaded | 1 | 1 |
Option | GENERAL PURPOSE | GENERAL PURPOSE |
Termination Type | CRIMP | CRIMP |
Total Number of Contacts | 25 | 25 |
Base Number Matches | 1 | 1 |
Pbfree Code | No | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Rated Current (Signal) | 3 A | |