MMSS-10-30-L-12.00-S-K Samtec IncBuy Now Datasheet |
RMTV1-10SL6102 ITT Interconnect SolutionsBuy Now Datasheet |
Part Life Cycle Code | Active | Active |
---|---|---|
Ihs Manufacturer | SAMTEC INC | ITT CANNON |
Reach Compliance Code | compliant | compliant |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Additional Feature | POLARIZED | |
Body/Shell Style | SOCKET | SOCKET |
Connector Type | BOARD CONNECTOR | BOARD CONNECTOR |
Contact Finish Mating | NOT SPECIFIED | GOLD (50) |
Contact Finish Termination | NOT APPLICABLE | GOLD |
Contact Gender | FEMALE | FEMALE |
Contact Material | PHOSPHOR BRONZE | COPPER ALLOY |
DIN Conformance | NO | NO |
Filter Feature | NO | NO |
IEC Conformance | NO | NO |
MIL Conformance | NO | NO |
Mixed Contacts | NO | NO |
Mounting Type | CABLE | BOARD |
Number Of Connectors | ONE | ONE |
Number of Rows Loaded | 1 | 1 |
Option | GENERAL PURPOSE | GENERAL PURPOSE |
Rated Current (Signal) | 2.9 A | |
Termination Type | CRIMP | SOLDER |
Total Number of Contacts | 10 | 10 |
Base Number Matches | 1 | 1 |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Package Description | ROHS COMPLIANT | |
JESD-609 Code | e4 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Style | STRAIGHT | |
Terminal Pitch | 1.27 mm | |