MMSS-06-24-S-08.00-S-K
vs
DF13-6S-1.25C(41)
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
SAMTEC INC
HIROSE ELECTRIC CO LTD
Reach Compliance Code
compliant
unknown
Additional Feature
POLARIZED
COMPATIBLE CONTACTS: DF13-2630SCF; DF13-2630SCFA
Body/Shell Style
SOCKET
SOCKET
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Gender
FEMALE
FEMALE
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
NO
NO
Mixed Contacts
NO
NO
Mounting Type
CABLE
CABLE
Number Of Connectors
ONE
ONE
Number of Rows Loaded
1
1
Option
GENERAL PURPOSE
GENERAL PURPOSE
Termination Type
CRIMP
CRIMP
Total Number of Contacts
6
6
Base Number Matches
1
1
Contact Finish Mating
MATTE TIN
Contact Finish Termination
MATTE TIN
Contact Material
COPPER ALLOY
JESD-609 Code
e3
Mating Information
MULTIPLE MATING PARTS AVAILABLE
UL Flammability Code
94V-0
Compare MMSS-06-24-S-08.00-S-K with alternatives
Compare DF13-6S-1.25C(41) with alternatives