MMSS-06-20-L-09.00-S-K-M vs 26-32-9063 feature comparison

MMSS-06-20-L-09.00-S-K-M Samtec Inc

Buy Now Datasheet

26-32-9063 Molex

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SAMTEC INC MOLEX LLC
Reach Compliance Code compliant unknown
Additional Feature POLARIZED, LATCHED DOUBLE CANTILEVER CONTACTS, POLARIZED
Body/Shell Style SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Termination Tin (Sn)
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type CRIMP CRIMP
Total Number of Contacts 6 6
Base Number Matches 1 1
Samacsys Manufacturer Molex
Mating Information MULTIPLE MATING PARTS AVAILABLE
UL Flammability Code 94V-2

Compare MMSS-06-20-L-09.00-S-K-M with alternatives

Compare 26-32-9063 with alternatives