MMSS-05-26-L-28.00-S-K vs RMTV1-05SAL5701 feature comparison

MMSS-05-26-L-28.00-S-K Samtec Inc

Buy Now Datasheet

RMTV1-05SAL5701 ITT Interconnect Solutions

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC ITT CANNON
Reach Compliance Code compliant compliant
Additional Feature POLARIZED STAGGERED
Body/Shell Style SOCKET SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Termination Tin (Sn) GOLD
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3 e4
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type CABLE BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type CRIMP SOLDER
Total Number of Contacts 5 5
Base Number Matches 1 1
Pbfree Code Yes
Package Description ROHS COMPLIANT
Contact Finish Mating GOLD (50)
Contact Material COPPER ALLOY
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mounting Style RIGHT ANGLE
Terminal Pitch 1.27 mm

Compare MMSS-05-26-L-28.00-S-K with alternatives

Compare RMTV1-05SAL5701 with alternatives