MMSS-05-20-L-32.00-S-K vs 368005 feature comparison

MMSS-05-20-L-32.00-S-K Samtec Inc

Buy Now Datasheet

368005 Lumberg Connect GmbH

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC LUMBERG CONNECT GMBH
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8544.42 8536.69.40.30
Additional Feature POLARIZED
Body/Shell Style SOCKET
Connector Type BOARD CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Termination Tin (Sn) TIN OVER NICKEL
Contact Gender FEMALE
DIN Conformance NO NO
Filter Feature NO
IEC Conformance NO NO
JESD-609 Code e3 e3
MIL Conformance NO NO
Mixed Contacts NO
Mounting Type CABLE
Number Of Connectors ONE
Number of Rows Loaded 1
Option GENERAL PURPOSE
Termination Type CRIMP
Total Number of Contacts 5
Base Number Matches 1 1
Contact Finish Mating TIN
Contact Material COPPER ZINC

Compare MMSS-05-20-L-32.00-S-K with alternatives

Compare 368005 with alternatives