MMSS-04-22C-L-04.00-S-K vs SMM-104-02-S-S-K-TR feature comparison

MMSS-04-22C-L-04.00-S-K Samtec Inc

Buy Now Datasheet

SMM-104-02-S-S-K-TR Samtec Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8544.42
Additional Feature POLARIZED E.L.P., TIGER EYE CONTACT
Body/Shell Style SOCKET SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Termination Tin (Sn) Tin (Sn) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3 e3
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type CABLE BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type CRIMP SURFACE MOUNT
Total Number of Contacts 4 4
Base Number Matches 1 1
Pbfree Code Yes
Package Description ROHS COMPLIANT
Samacsys Manufacturer SAMTEC
Contact Finish Mating GOLD (30) OVER NICKEL (50)
Contact Material BERYLLIUM COPPER
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mounting Style STRAIGHT
Terminal Pitch 2 mm

Compare MMSS-04-22C-L-04.00-S-K with alternatives

Compare SMM-104-02-S-S-K-TR with alternatives