MMSS-02-24C-L-07.50-S-K vs 517.201.008.002 feature comparison

MMSS-02-24C-L-07.50-S-K Samtec Inc

Buy Now Datasheet

517.201.008.002 ODU Steckverbindungssysteme Gmbh & Co Kg

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer SAMTEC INC ODU STECKVERBINDUNGSSYSTEME GMBH & CO KG
Reach Compliance Code compliant compliant
Additional Feature POLARIZED
Body/Shell Style SOCKET SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Termination Tin (Sn)
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type CABLE BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type CRIMP SOLDER
Total Number of Contacts 2 2
Base Number Matches 1 1
Mounting Style STRAIGHT
Terminal Pitch 2.54 mm

Compare MMSS-02-24C-L-07.50-S-K with alternatives

Compare 517.201.008.002 with alternatives