MMSS-02-22C-F-07.85-S-K vs MMSS-02-20-L-20.00-S-K feature comparison

MMSS-02-22C-F-07.85-S-K Samtec Inc

Buy Now Datasheet

MMSS-02-20-L-20.00-S-K Samtec Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant compliant
Additional Feature POLARIZED POLARIZED
Body/Shell Style SOCKET SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type CRIMP CRIMP
Total Number of Contacts 2 2
Base Number Matches 1 2
ECCN Code EAR99
HTS Code 8544.42
Contact Finish Termination Tin (Sn)
JESD-609 Code e3

Compare MMSS-02-22C-F-07.85-S-K with alternatives

Compare MMSS-02-20-L-20.00-S-K with alternatives