MMSDT-15-24-F-03.00-S-K vs MMSDT-15-24-S-03.01-S-K feature comparison

MMSDT-15-24-F-03.00-S-K Samtec Inc

Buy Now Datasheet

MMSDT-15-24-S-03.01-S-K Samtec Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8544.42
Additional Feature POLARIZED POLARIZED
Body Breadth 0.353 inch 0.353 inch
Body Depth 0.505 inch 0.505 inch
Body Length 1.558 inch 1.558 inch
Body/Shell Style SOCKET SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Finish Termination NOT APPLICABLE NOT APPLICABLE
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color WHITE WHITE
Insulator Material POLYAMIDE66 POLYAMIDE66
MIL Conformance NO NO
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Contact Row Spacing 0.1 inch 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Option WITH CABLE ASSEMBLY WITH CABLE ASSEMBLY
Plating Thickness 3u inch 30u inch
Rated Current (Signal) 3.9 A 3.9 A
Reference Standard UL UL
Termination Type CRIMP CRIMP
Total Number of Contacts 30 30
Wire Size-Max 24 AWG 24 AWG
Base Number Matches 1 1

Compare MMSDT-15-24-F-03.00-S-K with alternatives

Compare MMSDT-15-24-S-03.01-S-K with alternatives