MMSDT-08-20-L-24.00-S-K vs 71973-4208 feature comparison

MMSDT-08-20-L-24.00-S-K Samtec Inc

Buy Now Datasheet

71973-4208 Molex

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SAMTEC INC MOLEX LLC
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8544.42
Additional Feature POLARIZED
Body/Shell Style SOCKET RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD (15) OVER NICKEL (50)
Contact Finish Termination Tin (Sn) TIN (75) OVER NICKEL (50)
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE NOT SPECIFIED
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3 e3
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type CABLE BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 2.9 A
Termination Type CRIMP SOLDER
Total Number of Contacts 16 16
Base Number Matches 1 1
Mounting Style RIGHT ANGLE
Terminal Pitch 2.54 mm
UL Flammability Code 94V-0

Compare MMSDT-08-20-L-24.00-S-K with alternatives

Compare 71973-4208 with alternatives