MMSDT-05-24-L-03.00-S-K-M
vs
803-99-0010-10-001000
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SAMTEC INC
MILL-MAX MFG CORP
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
Additional Feature
LATCHED, POLARIZED
Body/Shell Style
SOCKET
SOCKET
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
NOT SPECIFIED
Contact Finish Termination
TIN
TIN LEAD
Contact Gender
FEMALE
FEMALE
Contact Material
PHOSPHOR BRONZE
NOT SPECIFIED
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
NO
NO
Mixed Contacts
NO
NO
Mounting Type
CABLE
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
2
2
Option
GENERAL PURPOSE
GENERAL PURPOSE
Rated Current (Signal)
2.9 A
Termination Type
CRIMP
SOLDER
Total Number of Contacts
10
10
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8536.90.40.00
JESD-609 Code
e0
Mounting Style
STRAIGHT
Compare MMSDT-05-24-L-03.00-S-K-M with alternatives
Compare 803-99-0010-10-001000 with alternatives