MMSDT-02-24-L-08.00-S-K vs BCS-104-H-D-TE feature comparison

MMSDT-02-24-L-08.00-S-K Samtec Inc

Buy Now Datasheet

BCS-104-H-D-TE Samtec Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
ROHS COMPLIANT
compliant compliant
EAR99
8544.42
3 Weeks, 1 Day
POLARIZED
SOCKET
BOARD CONNECTOR BOARD CONNECTOR
NOT SPECIFIED GOLD (30)
Tin (Sn) Gold (Au) - with Nickel (Ni) barrier
FEMALE FEMALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
NO NO
NO NO
NO NO
e3 e4
NO NO
NO NO
CABLE BOARD
ONE ONE
2 2
GENERAL PURPOSE GENERAL PURPOSE
2.9 A 4.6 A
CRIMP SOLDER
4 8
1 1
SAMTEC
0.2 inch
0.29 inch
0.4 inch
RECTANGULAR
SQ PIN-SKT
4.448 N
BLACK
GLASS FILLED LIQUID CRYSTAL POLYMER
0.1 inch
0.1 inch
MULTIPLE MATING PARTS ARE AVAILABLE
LOCKING
STRAIGHT
2
125 °C
-55 °C
RECTANGULAR
2.59 mm
30u inch
UL
0.122 inch
2.54 mm
94V-0

Compare MMSDT-02-24-L-08.00-S-K with alternatives

Compare BCS-104-H-D-TE with alternatives