MMSDT-02-20-L-08.00-S-K vs HCSD-02-S-06.00-01-P04 feature comparison

MMSDT-02-20-L-08.00-S-K Samtec Inc

Buy Now Datasheet

HCSD-02-S-06.00-01-P04 Samtec Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8544.42 8544.42
Additional Feature POLARIZED POLARIZED
Body/Shell Style SOCKET SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Finish Termination TIN NOT APPLICABLE
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE NOT SPECIFIED
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE WITH CABLE ASSEMBLY
Rated Current (Signal) 2.9 A 1 A
Termination Type CRIMP IDC
Total Number of Contacts 4 4
Base Number Matches 1 1
Mating Information MULTIPLE MATING PARTS AVAILABLE
UL Flammability Code 94V-0

Compare MMSDT-02-20-L-08.00-S-K with alternatives

Compare HCSD-02-S-06.00-01-P04 with alternatives