MMSD-25-20-F-72.00-S-K-M vs 953250-202-AR-TP feature comparison

MMSD-25-20-F-72.00-S-K-M Samtec Inc

Buy Now Datasheet

953250-202-AR-TP

Part not found

Search for 953250-202-AR-TP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8544.42
Additional Feature POLARIZED
Body/Shell Style SOCKET
Connector Type BOARD CONNECTOR
Contact Finish Mating GOLD (3)
Contact Finish Termination Tin (Sn)
Contact Gender FEMALE
Contact Material PHOSPHOR BRONZE
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
JESD-609 Code e3
MIL Conformance NO
Mixed Contacts NO
Mounting Type CABLE
Number Of Connectors ONE
Number of Rows Loaded 2
Option GENERAL PURPOSE
Rated Current (Signal) 2.9 A
Termination Type CRIMP
Total Number of Contacts 50
Base Number Matches 1

Compare MMSD-25-20-F-72.00-S-K-M with alternatives