MMSD-16-24C-S-06.50-S-K-M vs 220F32C10 feature comparison

MMSD-16-24C-S-06.50-S-K-M Samtec Inc

Buy Now Datasheet

220F32C10 ATI Electronique & Interconnecxions

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC ATI-INTERCO
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant unknown
Additional Feature LATCHED, POLARIZED POLARIZED, SHROUDED
Body/Shell Style SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE NOT SPECIFIED
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 2.9 A
Termination Type CRIMP CRIMP
Total Number of Contacts 32 32
Base Number Matches 1 1
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare MMSD-16-24C-S-06.50-S-K-M with alternatives

Compare 220F32C10 with alternatives