MMSD-15-28-L-31.50-S-K vs SSM-115-L-DH-010 feature comparison

MMSD-15-28-L-31.50-S-K Samtec Inc

Buy Now Datasheet

SSM-115-L-DH-010 Samtec Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8544.42
Additional Feature POLARIZED POLARIZED
Body/Shell Style SOCKET SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (10) GOLD (10) OVER NICKEL
Contact Finish Termination Tin (Sn) TIN OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3 e3
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type CABLE BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 2.9 A 5.2 A
Termination Type CRIMP SURFACE MOUNT
Total Number of Contacts 30 30
Base Number Matches 1 2
Pbfree Code Yes
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mounting Style RIGHT ANGLE
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Terminal Pitch 2.54 mm

Compare MMSD-15-28-L-31.50-S-K with alternatives

Compare SSM-115-L-DH-010 with alternatives