MMSD-15-20-L-24.00-S-K-M Samtec IncBuy Now Datasheet |
CPB8530-0111F SMK CorporationBuy Now Datasheet |
Pbfree Code | Yes | |
---|---|---|
Rohs Code | Yes | |
Part Life Cycle Code | Active | Contact Manufacturer |
Ihs Manufacturer | SAMTEC INC | SMK CORP |
Package Description | ROHS COMPLIANT | LEAD FREE |
Reach Compliance Code | compliant | unknown |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Additional Feature | LATCHED, POLARIZED | |
Body/Shell Style | SOCKET | SOCKET |
Connector Type | BOARD CONNECTOR | BOARD CONNECTOR |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | TIN |
Contact Gender | FEMALE | FEMALE |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | NO |
Filter Feature | NO | NO |
IEC Conformance | NO | NO |
JESD-609 Code | e3 | e3 |
MIL Conformance | NO | NO |
Mixed Contacts | NO | NO |
Mounting Type | CABLE | BOARD |
Number Of Connectors | ONE | ONE |
Number of Rows Loaded | 2 | 2 |
Option | GENERAL PURPOSE | GENERAL PURPOSE |
Rated Current (Signal) | 2.9 A | |
Termination Type | CRIMP | SURFACE MOUNT |
Total Number of Contacts | 30 | 30 |
Base Number Matches | 1 | 1 |
Mounting Style | STRAIGHT | |
Terminal Pitch | 1 mm | |
UL Flammability Code | 94V-0 | |