MMSD-11-28-S-28.35-S-K vs SQW-111-01-F-D-VS-A-K feature comparison

MMSD-11-28-S-28.35-S-K Samtec Inc

Buy Now Datasheet

SQW-111-01-F-D-VS-A-K Samtec Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant not_compliant
Additional Feature POLARIZED TIGER BUY CONTACT
Body/Shell Style SOCKET SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD FLASH (3)
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type CABLE BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 2.9 A 3.8 A
Termination Type CRIMP SURFACE MOUNT
Total Number of Contacts 22 22
Base Number Matches 1 1
Board Mounting Option PEG
Body Breadth 0.157 inch
Body Depth 0.3 inch
Body Length 0.878 inch
Contact Finish Termination Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
Insulator Color BLACK
Insulator Material LIQUID CRYSTAL POLYMER
JESD-609 Code e3
Mating Contact Pitch 0.078 inch
Mating Contact Row Spacing 0.078 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Number Of PCB Rows 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 1.91 mm
Plating Thickness 3u inch
Reference Standard UL
Terminal Pitch 2 mm
UL Flammability Code 94V-0

Compare MMSD-11-28-S-28.35-S-K with alternatives

Compare SQW-111-01-F-D-VS-A-K with alternatives