MMSD-10-26-L-72.00-S-K vs 842-812-2023-1AAH feature comparison

MMSD-10-26-L-72.00-S-K Samtec Inc

Buy Now Datasheet

842-812-2023-1AAH Amphenol Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC AMPHENOL CORP
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant unknown
Additional Feature POLARIZED STANDARDS: MIL-C-83503; IEC 603-13
Body/Shell Style SOCKET SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD FLASH
Contact Finish Termination Tin (Sn) GOLD FLASH
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO YES
JESD-609 Code e3 e4
MIL Conformance NO YES
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 2.9 A
Termination Type CRIMP IDC
Total Number of Contacts 20 20
Base Number Matches 1 1
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare MMSD-10-26-L-72.00-S-K with alternatives

Compare 842-812-2023-1AAH with alternatives