MMSD-05-24C-L-45.00-S-K-M vs HLE-105-02-S-DV-TE-TR feature comparison

MMSD-05-24C-L-45.00-S-K-M Samtec Inc

Buy Now Datasheet

HLE-105-02-S-DV-TE-TR Samtec Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
Additional Feature LATCHED, POLARIZED
Body/Shell Style SOCKET SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD
Contact Finish Termination Tin (Sn) Tin (Sn) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE BERYLLIUM COPPER
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3 e3
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type CABLE BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 2.9 A 4.1 A
Termination Type CRIMP SOLDER
Total Number of Contacts 10 10
Base Number Matches 1 1
Body Breadth 0.2 inch
Body Depth 0.144 inch
Body Length 0.5 inch
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
Empty Shell NO
Insulator Color BLACK
Insulator Material LIQUID CRYSTAL POLYMER
Mating Contact Row Spacing 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Number Of PCB Rows 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.54 mm
Plating Thickness 30u inch
Reference Standard UL
Terminal Length 0.09 inch
Terminal Pitch 2.54 mm
UL Flammability Code 94V-0

Compare MMSD-05-24C-L-45.00-S-K-M with alternatives

Compare HLE-105-02-S-DV-TE-TR with alternatives