MMSD-05-24C-L-08.00-S-K-M vs ESQT-105-02-GF-D-633 feature comparison

MMSD-05-24C-L-08.00-S-K-M Samtec Inc

Buy Now Datasheet

ESQT-105-02-GF-D-633 Samtec Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8544.42
Category CO2 Kg 3.7 3.7
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
Candidate List Date 2024-01-23 2024-01-23
EFUP e e
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.40 CMRT V6.40
Additional Feature LATCHED, POLARIZED FLEXYZ; TIGER BUY
Body/Shell Style SOCKET SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD (15) OVER NICKEL (50)
Contact Finish Termination Tin (Sn) Gold (Au) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3 e4
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type CABLE BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 2.9 A 4.5 A
Termination Type CRIMP SOLDER
Total Number of Contacts 10 10
Base Number Matches 1 1
Total Weight 906.01
CO2 3352.237
CAS Accounted for Wt 60
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 7440-02-0
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mounting Style STRAIGHT
Terminal Pitch 2 mm

Compare MMSD-05-24C-L-08.00-S-K-M with alternatives

Compare ESQT-105-02-GF-D-633 with alternatives