MMSD-05-24C-F-06.00-S-K vs SSM-105-L-DV-BE-A-K-TR feature comparison

MMSD-05-24C-F-06.00-S-K Samtec Inc

Buy Now Datasheet

SSM-105-L-DV-BE-A-K-TR Samtec Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
Additional Feature POLARIZED TIGER CLAW CONTACT
Body/Shell Style SOCKET SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD (10)
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type CABLE BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 2.9 A 5.2 A
Termination Type CRIMP SURFACE MOUNT
Total Number of Contacts 10 10
Base Number Matches 1 1
Board Mounting Option PEG
Body Breadth 0.2 inch
Body Depth 0.288 inch
Body Length 0.5 inch
Contact Finish Termination Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
Insertion Force-Max 1.21 N
Insulator Color BLACK
Insulator Material LIQUID CRYSTAL POLYMER
JESD-609 Code e3
Mating Contact Pitch 0.1 inch
Mating Contact Row Spacing 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Number Of PCB Rows 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 6.1 mm
Plating Thickness 10u inch
Rated Current (Power) 5.2 A
Reference Standard UL
Terminal Pitch 2.54 mm
UL Flammability Code 94V-0
Withdrawl Force-Min 1.21 N

Compare MMSD-05-24C-F-06.00-S-K with alternatives

Compare SSM-105-L-DV-BE-A-K-TR with alternatives