MMSD-03-28C-L-11.92-S-K vs SSM-103-SM-DV-P-TR feature comparison

MMSD-03-28C-L-11.92-S-K Samtec Inc

Buy Now Datasheet

SSM-103-SM-DV-P-TR Samtec Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8544.42
Additional Feature POLARIZED TIGER CLAW CONTACT
Body/Shell Style SOCKET SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (10) GOLD (30)
Contact Finish Termination Tin (Sn) Tin (Sn) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3 e3
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type CABLE BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 2.9 A 5.2 A
Termination Type CRIMP SURFACE MOUNT
Total Number of Contacts 6 6
Base Number Matches 1 1
Pbfree Code Yes
Samacsys Manufacturer SAMTEC
Body Breadth 0.2 inch
Body Depth 0.288 inch
Body Length 0.3 inch
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
Insertion Force-Max 1.21 N
Insulator Color BLACK
Insulator Material LIQUID CRYSTAL POLYMER
Mating Contact Pitch 0.1 inch
Mating Contact Row Spacing 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Number Of PCB Rows 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 5.65 mm
Plating Thickness 30u inch
Rated Current (Power) 5.2 A
Reference Standard UL
Terminal Pitch 2.54 mm
UL Flammability Code 94V-0
Withdrawl Force-Min 1.21 N

Compare MMSD-03-28C-L-11.92-S-K with alternatives

Compare SSM-103-SM-DV-P-TR with alternatives