MMSD-03-28-L-18.00-S-K
vs
SSM-103-F-DV-BE
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SAMTEC INC
SAMTEC INC
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8544.42
Additional Feature
POLARIZED
TIGER CLAW CONTACT
Body/Shell Style
SOCKET
SOCKET
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
GOLD FLASH (3)
Contact Finish Termination
Tin (Sn)
Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
FEMALE
FEMALE
Contact Material
PHOSPHOR BRONZE
PHOSPHOR BRONZE
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
JESD-609 Code
e3
e3
MIL Conformance
NO
NO
Mixed Contacts
NO
NO
Mounting Type
CABLE
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
2
2
Option
GENERAL PURPOSE
GENERAL PURPOSE
Rated Current (Signal)
2.9 A
5.2 A
Termination Type
CRIMP
SURFACE MOUNT
Total Number of Contacts
6
6
Base Number Matches
1
1
Factory Lead Time
2 Weeks, 5 Days
Samacsys Manufacturer
SAMTEC
Body Breadth
0.2 inch
Body Depth
0.288 inch
Body Length
0.3 inch
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
Insertion Force-Max
1.21 N
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Number Of PCB Rows
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
6.1 mm
Plating Thickness
3u inch
Rated Current (Power)
5.2 A
Reference Standard
UL
Terminal Pitch
2.54 mm
UL Flammability Code
94V-0
Withdrawl Force-Min
1.21 N
Compare MMSD-03-28-L-18.00-S-K with alternatives
Compare SSM-103-F-DV-BE with alternatives