MMSD-03-28-L-06.00-S-K vs 853-87-006-30-001191 feature comparison

MMSD-03-28-L-06.00-S-K Samtec Inc

Buy Now Datasheet

853-87-006-30-001191 PRECI-DIP SSA

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC PRECI-DIP SA
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8544.42
Additional Feature POLARIZED
Body/Shell Style SOCKET SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD FLASH
Contact Finish Termination Tin (Sn) TIN
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type CABLE BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 2.9 A
Termination Type CRIMP SURFACE MOUNT
Total Number of Contacts 6 6
Base Number Matches 1 1
Samacsys Manufacturer Preci-Dip
Mounting Style STRAIGHT
Terminal Pitch 1.27 mm
UL Flammability Code 94V-0

Compare MMSD-03-28-L-06.00-S-K with alternatives

Compare 853-87-006-30-001191 with alternatives