MMSD-03-24C-F-03.25-S-K vs M20-9880327 feature comparison

MMSD-03-24C-F-03.25-S-K Samtec Inc

Buy Now Datasheet

M20-9880327 Harwin

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SAMTEC INC HARWIN PLC
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8544.42
Additional Feature POLARIZED
Body/Shell Style SOCKET SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (3) GOLD (31) OVER NICKEL
Contact Finish Termination TIN TIN LEAD
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3 e0
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type CABLE BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 2.9 A
Termination Type CRIMP SOLDER
Total Number of Contacts 6 6
Base Number Matches 1 1
Mounting Style RIGHT ANGLE
Terminal Pitch 2.54 mm
UL Flammability Code 94V-0

Compare MMSD-03-24C-F-03.25-S-K with alternatives

Compare M20-9880327 with alternatives